ACC26DRAI

Heilind Number:SULACC26DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC26DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC26DRAI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC26DRAI

Detailed Description

Introducing the ACC26DRAI, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The gold-plated contacts and full bellow design guarantee excellent conductivity and durability. With a right-angle orientation and threaded mount type, it offers flexibility in installation. Operating in a wide temperature range from -65 to 150 °C, it is perfect for harsh conditions. With 52 positions and a pitch of 2.54 mm, it provides ample connectivity options. The matte tin termination plating ensures compatibility with various PCBs. Ideal for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections. Upgrade your system's connectivity with the ACC26DRAI.