ACC26DRAN-S93

Heilind Number:SULACC26DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC26DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC26DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC26DRAN-S93

Detailed Description

Introducing the ACC26DRAN-S93, a high-performance PCB connector designed for demanding applications. With two rows and 52 positions, this female connector offers secure and reliable connectivity. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole for easy installation. Operating at a voltage of 700 VAC and an impressive amperage of 3 A, it meets stringent performance requirements. With a pitch of 2.54 mm and a tail length of 3.18 mm, it is compatible with various PCB layouts. The connector's right-angle orientation and compact dimensions make it space-efficient, perfect for densely populated boards. Rated for an operating temperature range of -65 to 150 °C, it is suitable for use in harsh environments. The matte tin termination plating ensures long-term reliability. Ideal for hi-rel applications, the ACC26DRANS93 is a top choice for professionals in the aerospace, defense, and industrial sectors. Elevate your connectivity solutions with this premium board-to-board connector.