ACC26DRAN

Heilind Number:SULACC26DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC26DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC26DRAN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC26DRAN

Detailed Description

Introducing SKU ACC26DRAN, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers unparalleled durability and reliability. With a contact rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The two-row design with 52 positions allows for versatile connectivity options. Termination through hole and contact plating in gold guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained PCB layouts. The right-angle orientation and tail length of 3.18mm provide flexibility in installation. With matte tin termination plating, it ensures long-term performance. Certified for quality and compliance, this connector is perfect for board-to-board and card edge connections in various industries. Upgrade your connectivity solutions with the ACC26DRAN.