ACC26DREH

Heilind Number:SULACC26DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC26DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC26DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULACC26DREH

Detailed Description

Introducing SKU ACC26DREH, a high-quality Board To Board PCB Connector designed for precision performance. Crafted with PPS and Beryllium Copper, this connector ensures durability and reliability in demanding applications. Featuring a 2.54mm pitch, 3A amperage, and 700VAC voltage rating, it guarantees efficient power transmission. The female connector with 2 rows and 52 positions offers versatile connectivity options. With a straight orientation and eyelet termination method, installation is seamless. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various environments. With a compact size of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained applications. Trust in the ACC26DREH for superior board-to-board connections in your electronic designs.