| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC26DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 52 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 52 |
| SKU: | SULACC26DREN |
ACC26DREN
| Heilind Number: | SULACC26DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC26DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC26DREN, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers robust durability. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. The two rows of contacts, terminated with eyelets and gold plating, guarantee secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for even the harshest environments. Its straight orientation, 52 positions, and full bellow contact type make it ideal for board-to-board and card edge connections. Measuring 10.95mm in height and 8.38mm in width, with a pitch of 2.54mm, it provides a compact yet versatile solution. Trust the ACC26DREN for your critical PCB connection needs.

