ACC26DRTI-S13

Heilind Number:SULACC26DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC26DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC26DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULACC26DRTI-S13

Detailed Description

The ACC26DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. This female connector has two rows, each capable of carrying 3A of current at 700VAC. The termination method is via a threaded card extender, offering secure attachment. With gold-plated contacts and full bellow design, it guarantees excellent signal transmission quality. Its straddle orientation and 52 positions provide versatile connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it ensures long-term durability. The ACC26DRTI-S13 is a top choice for high-reliability applications, meeting stringent performance standards.