| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC26DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC26DRTI |
ACC26DRTI
| Heilind Number: | SULACC26DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC26DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC26DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a threaded mount type and through-hole termination method, installation is secure and straightforward. The 52-position, dual-row design offers ample connectivity options, while the full bellow contact type and gold plating guarantee excellent signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Trust the ACC26DRTI for your critical connections.

