ACC26DRTN

Heilind Number:SULACC26DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC26DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC26DRTN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC26DRTN

Detailed Description

Introducing the ACC26DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity in even the harshest environments. With a compact design and a 2.54mm pitch, it is ideal for space-constrained PCB layouts. The female connector with two rows and 52 positions offers ample connectivity options. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission while maintaining low contact resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. With a straight orientation and no mounting required, installation is quick and easy. The Matte Tin termination plating provides durability and solderability. Trust the ACC26DRTN for your critical PCB interconnection needs.