ACC26DRTS

Heilind Number:SULACC26DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC26DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC26DRTS
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC26DRTS

Detailed Description

Introducing the ACC26DRTS, a high-performance board-to-board PCB connector meticulously designed for seamless connectivity in demanding electronic applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal durability and conductivity. With a 2.54mm pitch and 52 positions, it offers ample connectivity options, while its gold-plated contacts and full bellow design guarantee reliable signal transmission. The connector's side hole mount and thru-hole termination method facilitate easy installation, while its straight orientation and 10.95mm height provide efficient space utilization. Operating flawlessly in a wide temperature range from -65 to 150°C and rated for 700VAC, it's perfect for use in harsh environments. Whether in aerospace, telecommunications, or industrial electronics, the ACC26DRTS is the trusted choice for high-reliability connectivity solutions.