| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC26DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC26DRXN |
ACC26DRXN
| Heilind Number: | SULACC26DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC26DRXN |
| ECAD Model: |
Specifications
Detailed Description
ACC26DRXN boasts a cutting-edge design, featuring PPS & Beryllium Copper construction for optimal performance. With a 3A amperage rating and 700VAC voltage, this female connector ensures reliable power transmission. Its 2 rows of contacts, terminated through holes with gold plating, offer secure connections. The contact type, Full Bellow, guarantees efficient signal transfer. Operating in a wide temperature range from -65 to 150°C, it's ideal for diverse applications. Measuring 10.95mm in height and 8.38mm in width, with a pitch of 2.54mm, this straight-oriented connector accommodates 52 positions with a tail length of 4.7mm. Perfect for board-to-board or card edge connections in PCB setups, it's a top choice for professionals seeking high-quality, durable components.

