ACC26DRYH

Heilind Number:SULACC26DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC26DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC26DRYH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC26DRYH

Detailed Description

Introducing the ACC26DRYH, a high-performance PCB connector designed for demanding applications. With a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender and two rows, it offers versatile compatibility. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity, while the full bellow contact type enhances signal integrity. With 52 positions and a voltage rating of 700 VAC, this connector is ideal for power and data transmission. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is suitable for a wide range of industries. The compact design, with a height of 10.95 mm and width of 8.38 mm, allows for space-efficient PCB layouts. Matte Tin termination plating provides further durability. Whether for board-to-board connections or card edge applications, the ACC26DRYH is a top choice for professionals seeking high-reliability connectors.