ACC26DRYN-S734

Heilind Number:SULACC26DRYN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC26DRYN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC26DRYN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULACC26DRYN-S734

Detailed Description

Introducing the ACC26DRYN-S734, a female PCB connector featuring PPS and Beryllium Copper construction for optimal performance. With a 2.54mm pitch and 52 positions spread across 2 rows, this connector offers reliable connectivity in high-density applications. Its straight orientation and no mounting requirement make installation hassle-free. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for demanding environments. The termination method is thru hole, with matte tin plating for enhanced reliability. Measuring 10.95mm in height and 8.38mm in width, this connector is ideal for board-to-board and card edge connections in various electronic devices. Trusted for its quality and performance, the ACC26DRYNS734 is a must-have component for your project.