ACC26DRYS-S13

Heilind Number:SULACC26DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC26DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC26DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC26DRYS-S13

Detailed Description

Introducing ACC26DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. The female connector with two rows and 52 positions offers ample connectivity options. Its side-hole mount and card extender termination method make installation a breeze. The contact material of Beryllium Copper with gold plating ensures low contact resistance and high durability. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, it meets the needs of various industries. The connector's full bellow contact type and straddle orientation further enhance its performance. Tailored for industrial applications, this connector is a reliable choice for your connectivity needs.