ACC26DSXI

Heilind Number:SULACC26DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC26DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC26DSXI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC26DSXI

Detailed Description

ACC26DSXI features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance. Designed for high-speed connectivity, this female connector with a single row and threaded mount type is ideal for secure PCB installations. Its Thru Hole termination method guarantees stable connections. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The Full Bellow contact type and straight orientation facilitate seamless mating. Boasting 26 positions and a tail length of 4.06mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it ensures performance in diverse environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it's suitable for space-constrained applications. The termination plating of Matte Tin enhances durability. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs.