ACC28DCKD

Heilind Number:SULACC28DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DCKD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DCKD

Detailed Description

Introducing ACC28DCKD, a high-performance PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 2.54mm, guarantees secure and efficient connections. Crafted with PPS and Beryllium Copper materials, it ensures durability and reliable conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. With a voltage rating of 700VAC and an operating temperature range from -65 to 150°C, it's suitable for a wide range of environments. The loop bellow contact type and straight orientation facilitate easy installation. With 56 positions and a tail length of 4.83mm, it offers ample connectivity options. Measuring at .61in in height and 9.4mm in width, this connector is compact yet robust. Ideal for board-to-board and card edge connections, it's a vital component in various electronic systems. Trust in ACC28DCKD for quality and efficiency in your projects.