ACC28DCKH

Heilind Number:SULACC28DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DCKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DCKH

Detailed Description

Introducing the ACC28DCKH, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this female connector offers reliable connectivity in clearance hole mountings. Its contact material, beryllium copper with gold plating, ensures excellent conductivity and durability even under extreme conditions, with a voltage rating of 700VAC. Featuring a straight orientation and 56 positions, it is ideal for complex board-to-board connections. The loop bellow contact type and thru-hole termination method further enhance its reliability. Operating in temperatures ranging from -65 to 150°C, this connector guarantees consistent performance in harsh environments. With a low profile of 15.49mm and a width of 9.4mm, it is space-efficient without compromising functionality. The matte tin termination plating adds to its longevity. Whether used in aerospace, military, or industrial settings, the ACC28DCKH is a dependable choice for high-reliability connectivity solutions.