ACC28DCKI-S288

Heilind Number:SULACC28DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DCKI-S288

Detailed Description

Introducing the ACC28DCKI-S288, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm, this connector features two rows of female contacts made from durable PPS and Beryllium Copper with gold plating, ensuring reliable signal transmission at up to 3A and 700VAC. The innovative Loop Bellow contact type and Card Extender termination method guarantee secure connections even in demanding environments, while the Straddle orientation and 56 positions offer versatile mounting options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, automotive, and industrial electronics. Measuring just 15.49mm in height and 9.4mm in width, it provides efficient space utilization without compromising on performance. Trust the ACC28DCKI-S288 for your critical connectivity needs.