ACC28DCKI

Heilind Number:SULACC28DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULACC28DCKI

Detailed Description

Introducing the ACC28DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability even in harsh environments. Featuring a threaded mount type and through-hole termination method, it offers secure and stable connectivity. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it meets the stringent requirements of industrial and commercial systems. This connector, with 56 positions in two rows, is ideal for high-density PCB layouts. The loop bellow contact type and straight orientation further enhance its versatility. The ACC28DCKI is a top choice for engineers seeking a durable and high-performance solution for their connectivity needs in aerospace, defense, telecommunications, and other hi-rel industries.