ACC28DCKN

Heilind Number:SULACC28DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DCKN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DCKN

Detailed Description

Introducing the ACC28DCKN, a high-quality board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures reliable performance in even the harshest environments. Featuring a female gender and two rows of 56 positions, it offers ample connectivity options. The termination method via Thru Hole and contact material of Gold-plated Beryllium Copper guarantee excellent signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for various electronic systems. Its loop bellow contact type and straight orientation further enhance its versatility. Operating within a wide temperature range of -65 to 150°C, the ACC28DCKN is a dependable choice for critical applications in industries such as aerospace, defense, and telecommunications.