ACC28DCKS-S288

Heilind Number:SULACC28DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DCKS-S288

Detailed Description

This PPS & Beryllium Copper Board-to-Board Connector, SKU ACC28DCKS-S288, is designed for high-performance applications. With a 2.54mm pitch and 56 positions, it offers reliable connectivity in compact spaces. The female connector features side hole mounting and card extender termination, ensuring secure installation. Constructed with gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. Its loop bellow contact type and straddle orientation further enhance its functionality. With a low profile design, measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The termination plating of matte tin adds to its reliability. Whether used in aerospace, defense, or industrial applications, this connector, part of our hi-rel product line, meets stringent quality standards. Upgrade your connectivity solutions with the ACC28DCKSS288.