| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC28DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC28DCKS |
ACC28DCKS
| Heilind Number: | SULACC28DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC28DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC28DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 56 positions, this connector offers robust connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and side hole mount type facilitate easy installation. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Ideal for aerospace, defense, and industrial systems, the ACC28DCKS is a dependable solution for your connectivity needs.

