ACC28DCKT

Heilind Number:SULACC28DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DCKT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DCKT

Detailed Description

Introducing the ACC28DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of up to 700VAC, it is suitable for a wide range of power and signal transmission tasks. The two-row configuration with a pitch of 2.54mm allows for efficient PCB routing. Gold-plated contacts and Matte Tin termination guarantee optimal signal transfer and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for aerospace, military, and industrial electronics. With 56 positions and a straight orientation, it offers versatility in PCB layout designs. Trust in the ACC28DCKT for secure and high-speed connectivity in your critical systems.