ACC28DETH

Heilind Number:SULACC28DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DETH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DETH

Detailed Description

Introducing the ACC28DETH Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. Designed for durability and efficiency, this connector features PPS & Beryllium Copper construction with gold plating for optimal signal transmission. With a 2.54mm pitch and 56 positions, it offers ample connectivity options. The cantilever contact type ensures secure and reliable connections, while the straight orientation and clearance hole mount type make installation a breeze. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained environments. Trust the ACC28DETH for seamless board-to-board and card edge connections in your designs.