ACC28DEYH

Heilind Number:SULACC28DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DEYH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DEYH

Detailed Description

Introducing the ACC28DEYH, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the Cantilever design provides secure mating. With 56 positions spread across 2 rows and a 2.54mm pitch, it allows for efficient board-to-board connections. The thru-hole termination method and clearance hole mount type make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Rest assured, with its Matte Tin termination plating and high-reliability design, the ACC28DEYH is a top choice for your connectivity needs.