ACC28DEYI

Heilind Number:SULACC28DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DEYI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DEYI

Detailed Description

Introducing the ACC28DEYI, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 56 positions spread across 2 rows, it offers versatile connectivity options. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, while the matte tin termination plating ensures secure soldering. Operating at a wide temperature range of -65 to 150 °C, it is suitable for use in extreme conditions. The straight orientation and threaded mount type make installation easy, while the cantilever contact type allows for efficient mating. With a maximum amperage of 3A and voltage rating of 700VAC, this connector is ideal for high-power applications. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained designs. Trust the ACC28DEYI for your critical connectivity needs.