ACC28DEYN

Heilind Number:SULACC28DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DEYN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DEYN

Detailed Description

Introducing the ACC28DEYN PCB Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this connector features PPS & Beryllium Copper construction with gold plating for optimal signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various applications. The cantilever contact type ensures secure connections, while the straight orientation and two rows with 56 positions offer versatility in installation. Thru-hole termination method and matte tin plating make assembly easy and efficient. Operating in a wide temperature range (-65 to 150°C), it is ideal for demanding environments. Compact in size, with a height of 10.95mm and width of 8.38mm, it is perfect for space-constrained designs. Trust the ACC28DEYN for seamless board-to-board or card edge connections in your projects.