ACC28DRAH

Heilind Number:SULACC28DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DRAH

Detailed Description

Introducing SKU ACC28DRAH, a high-performance Board To Board PCB Connector designed for seamless electrical connectivity in industrial applications. Crafted with precision, this connector features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance even in demanding environments. With a 2.54mm pitch and 56 positions spread across 2 rows, it offers ample connectivity options. The contact material is plated with gold for optimal conductivity, while the termination method is Thru Hole for easy installation. Operating at voltage levels of up to 700 VAC and temperatures ranging from -65 to 150°C, it guarantees safe and efficient operation. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With a tail length of 3.18mm and compact dimensions of 10.95mm x 8.38mm, it is space-efficient without compromising on performance. Trust in this ACC28DRAH connector for seamless board-to-board connections in your electronic systems.