| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC28DRAN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC28DRAN-S93 |
ACC28DRAN-S93
| Heilind Number: | SULACC28DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC28DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC28DRANS93, a high-performance Board To Board PCB Connector designed for demanding electronic applications. Featuring 56 female contact positions in a compact dual-row layout, this connector ensures reliable connectivity in space-constrained environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the stringent requirements of modern electronics. The contact material, Beryllium Copper with gold plating, guarantees excellent conductivity and corrosion resistance. Its Full Bellow contact type and Right Angle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, and with Matte Tin termination plating for durability, the ACC28DRANS93 is a dependable solution for critical circuit connections.

