ACC28DRAN

Heilind Number:SULACC28DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRAN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DRAN

Detailed Description

ACC28DRAN features a female connector with two rows, ideal for secure board-to-board or card edge connections. Constructed with precision, this connector boasts contact materials of PPS and Beryllium Copper, ensuring reliable performance. The gold contact plating guarantees excellent conductivity, while the Matte Tin termination plating enhances durability. Operating at a maximum voltage of 700 VAC and 3 A amperage, it meets high-performance standards. Its right-angle orientation and compact design, with dimensions of 10.95 mm height and 8.38 mm width, offer versatility in various applications. With a pitch of 2.54 mm and 56 positions, it facilitates seamless connectivity. The full bellow contact type and thru-hole termination method further enhance its functionality. Operating within a wide temperature range of -65 to 150 °C, it is suitable for diverse environments. Trust in the ACC28DRAN for premium quality and performance in your PCB connectivity needs.