ACC28DRAS

Heilind Number:SULACC28DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULACC28DRAS

Detailed Description

Introducing the ACC28DRAS, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a dual-row configuration with 56 female contacts, it offers ample connectivity options. The side-hole mount type and through-hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high signal integrity, while the 2.54mm pitch allows for efficient PCB layout. Operating at a voltage of 700 VAC and with an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its right-angle orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. With matte tin termination plating for added reliability, the ACC28DRAS is the perfect choice for board-to-board and card edge connections in various industries.