ACC28DREH-S734

Heilind Number:SULACC28DREH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DREH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DREH-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULACC28DREH-S734

Detailed Description

Introducing the ACC28DREH-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, dual-row configuration with 56 positions, and clearance hole mount type make it versatile for various PCB layouts. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation provide secure mating and easy installation. With an operating temperature range of -65 to 150°C, it is ideal for use in both extreme cold and hot conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB space utilization. Its matte tin termination plating ensures solderability and durability. Whether in aerospace, defense, or industrial applications, the ACC28DREH-S734 is a reliable choice for high-reliability connections.