ACC28DREH

Heilind Number:SULACC28DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DREH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DREH

Detailed Description

Introducing the ACC28DREH, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in even the harshest environments. With a 2-row configuration and gold-plated contacts, it offers excellent signal integrity and durability. The clearance hole mount type and eyelet termination method make installation easy and secure. Operating at up to 700 VAC and 3 A, it meets high power and voltage requirements. With 56 positions and a pitch of 2.54 mm, it provides ample connectivity options. The connector's straight orientation and full bellow contact type further enhance its functionality. Suitable for a wide range of applications, from industrial machinery to aerospace systems, the ACC28DREH guarantees superior performance and longevity.