ACC28DREI

Heilind Number:SULACC28DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DREI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DREI

Detailed Description

Featuring a unique combination of PPS and Beryllium Copper materials, SKU ACC28DREI is a high-performance female connector designed for demanding industrial applications. With a current rating of 3 A and voltage withstand of 700 VAC, this connector ensures reliable power transmission. Its two rows of contacts, threaded mount type, and eyelet termination method offer secure and stable connections. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, while the full bellow design enhances signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 56 positions and a pitch of 2.54 mm, it offers versatile connectivity options on PCBs or card edges. Its compact design with a height of 10.95 mm and width of 8.38 mm saves space, making it ideal for compact electronic devices. The matte tin termination plating ensures compatibility with lead-free soldering processes, meeting RoHS requirements. Trust in the ACC28DREI for high-reliability connections in your critical systems.