ACC28DREN

Heilind Number:SULACC28DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DREN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DREN

Detailed Description

Introducing our SKU ACC28DREN, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, perfect for secure board-to-board connections. Crafted from PPS & Beryllium Copper with gold-plated contacts, it ensures reliable conductivity and durability. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent electrical requirements. The contact type, Full Bellow, guarantees excellent signal integrity. With a straight orientation and a total of 56 positions, it offers versatile connectivity options. Its termination method using eyelets and matte tin plating ensures easy installation and soldering. Operating within a wide temperature range of -65 to 150°C, it's suitable for harsh environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it's ideal for space-constrained designs. Whether it's for aerospace, defense, or industrial applications, this connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is a reliable choice for your connectivity needs. Please note, it is not hi-rel certified. Meet the ACC28DREN - your trusted connection solution.