ACC28DRES

Heilind Number:SULACC28DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRES
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DRES

Detailed Description

ACC28DRES features PPS & Beryllium Copper construction, ensuring durability and reliable performance. Designed for female connectors with two rows and a Side Hole mount type, it offers easy installation. The termination method using Eyelets guarantees secure connections. Contact material of Beryllium Copper with Gold plating ensures excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets high-performance requirements. The Full Bellow contact type and Straight orientation enhance signal transmission efficiency. With 56 positions and a tail length of 5.72mm, it accommodates multiple connections. Operating temperature range of -65 to 150°C makes it suitable for various environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained applications. Termination plating with Matte Tin offers corrosion resistance. This Board To Board PCB Connector/Card Edge Connector is a reliable solution for demanding connectivity needs. (Acronym: ACC28DRES)