ACC28DRMD

Heilind Number:SULACC28DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DRMD

Detailed Description

Introducing the ACC28DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and 56 positions cater to versatile connectivity needs. Its clearance hole mount and wire wrap termination method offer easy and secure installation. The gold-plated Beryllium Copper contacts and matte tin termination plating ensure optimal conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The straight orientation, loop bellow contact type, and 2.54mm pitch enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the ACC28DRMD for seamless board-to-board connections in your PCB designs.