ACC28DRMH

Heilind Number:SULACC28DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DRMH

Detailed Description

Introducing the ACC28DRMH, a high-performance Board-to-Board PCB Connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm and two rows, this connector offers secure and efficient wire wrap termination, perfect for industrial applications. Crafted from PPS and Beryllium Copper with gold plating, it ensures reliable conductivity and durability. Featuring a straight orientation with 56 female contact positions, each with a loop bellow design, it guarantees optimal signal transmission. The connector is rated for 700VAC and operates flawlessly in temperatures ranging from -65 to 150°C. With a tail length of 14.22mm and compact dimensions of 15.49mm (H) x 9.4mm (W), it fits seamlessly into PCB layouts. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and telecom industries, offering a dependable solution for your connectivity needs.