ACC28DRMI

Heilind Number:SULACC28DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRMI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DRMI

Detailed Description

Introducing the ACC28DRMI, a high-performance Board-to-Board PCB Connector designed for seamless connectivity in demanding environments. With PPS and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. Featuring a female gender and two rows, it offers versatile mounting options with a threaded design. The termination method of wire wrap guarantees secure connections. Gold-plated Beryllium Copper contacts and a pitch of 2.54mm provide reliable conductivity up to 700VAC. With 56 positions and a straight orientation, it facilitates intricate PCB layouts. The connector's operating temperature range of -65 to 150°C makes it suitable for harsh industrial applications. Matte Tin termination plating enhances corrosion resistance. Perfect for aerospace, defense, and industrial systems requiring high reliability, the ACC28DRMI sets a new standard in performance and durability.