ACC28DRMS

Heilind Number:SULACC28DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DRMS

Detailed Description

Introducing the ACC28DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. Featuring a 2.54mm pitch and 56 positions, it offers ample connectivity options. The female, straight orientation design with side hole mount type facilitates easy installation. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial uses. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. With a tail length of 14.22mm, wire wrap termination method, and loop bellow contact type, it ensures secure and efficient connections. Trust the ACC28DRMS for superior performance in your electronic designs.