ACC28DRMT-S288

Heilind Number:SULACC28DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DRMT-S288

Detailed Description

Introducing the ACC28DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity. Its two rows of female contacts, terminated via card extender method, offer seamless integration. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The gold-plated Beryllium Copper contacts, along with matte tin termination plating, ensure optimal conductivity and corrosion resistance. With 56 positions and a robust orientation of straddle, this connector is perfect for high-density PCB layouts. Its wide operating temperature range of -65 to 150°C makes it suitable for diverse environments. Trust the ACC28DRMT-S288 for secure and durable board-to-board connections in your projects.