ACC28DRMT

Heilind Number:SULACC28DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DRMT

Detailed Description

The ACC28DRMT is a high-performance board-to-board PCB connector designed for demanding applications requiring reliable power and signal transmission. Featuring two rows of female connectors with a pitch of 2.54mm, it offers a total of 56 positions for secure connectivity. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and resistance to corrosion. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. The termination method is wire wrap, and the mount type is threaded for easy installation. Measuring 15.49mm in height and 9.4mm in width, it has a compact design that saves space on the PCB. The ACC28DRMT is a reliable solution for aerospace, defense, and industrial applications where high reliability is essential.