ACC28DRSH

Heilind Number:SULACC28DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRSH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DRSH

Detailed Description

Introducing the ACC28DRSH, a high-performance female board-to-board PCB connector designed for critical applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal durability and conductivity. With a pitch of 2.54mm, it offers precise and reliable connections in a two-row configuration. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent signal transmission and corrosion resistance. Featuring a Loop Bellow contact type and Thru Hole termination method, it provides secure and stable connectivity. Operating at an impressive voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCBs. The matte tin termination plating ensures solderability and RoHS compliance. With 56 positions and a tail length of 4.83mm, it offers ample connectivity options. Ideal for aerospace, defense, and industrial applications, the ACC28DRSH sets a new standard in reliability and performance.