ACC28DRSI

Heilind Number:SULACC28DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRSI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DRSI

Detailed Description

Introducing the ACC28DRSI, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows for secure connectivity, with a threaded mount type ensuring stability. Crafted from PPS and Beryllium Copper, it guarantees durability and efficient signal transmission. The contact material is gold-plated Beryllium Copper, offering excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The loop bellow contact type and straight orientation further enhance its versatility. Boasting 56 positions and a tail length of 4.83mm, it accommodates complex connections with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is reliable in diverse environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures long-term performance. Whether in telecommunications, aerospace, or industrial machinery, the ACC28DRSI is the perfect choice for seamless connectivity.