ACC28DRSS

Heilind Number:SULACC28DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRSS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DRSS

Detailed Description

Introducing the ACC28DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 56 positions, it offers ample room for multiple connections. The female gender and side hole mount type make installation easy and secure. Gold contact plating and loop bellow contact type guarantee excellent conductivity and signal integrity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial settings. Its straight orientation and .61-inch height facilitate space-saving PCB layouts. Matte Tin termination plating adds durability. Trust the ACC28DRSS for efficient and durable board-to-board connections.