ACC28DRST

Heilind Number:SULACC28DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRST
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DRST

Detailed Description

Introducing the ACC28DRST, a high-performance female connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliability even in harsh environments. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and corrosion resistance. Boasting a pitch of 2.54mm (.1in) and 56 positions, it offers versatile connectivity options. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 150°C, it's suitable for a wide range of industrial uses. The straight orientation and loop bellow contact type further enhance its performance. With a tail length of 4.83mm (.19in) and a compact design, it's ideal for space-constrained applications. The connector's matte tin termination plating ensures durability. Classified under Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, the ACC28DRST is a top choice for professionals seeking high-reliability connectivity solutions.