ACC28DRTI-S13

Heilind Number:SULACC28DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULACC28DRTI-S13

Detailed Description

Introducing the ACC28DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 56 positions, this connector ensures reliable connectivity in even the most intricate circuit layouts. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and electrical conductivity. The gold-plated contacts and full bellow design guarantee optimal signal transmission, while the threaded mount and card extender termination method simplify installation. Operating at temperatures ranging from -65 to 150°C and rated for up to 700VAC, this connector is suitable for use in harsh environments. With a compact connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained designs. Trust the ACC28DRTIS13 for your critical PCB connectivity needs.