ACC28DRTS

Heilind Number:SULACC28DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRTS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DRTS

Detailed Description

Introducing the ACC28DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and data-intensive systems. The gold-plated contacts and full bellow design guarantee low contact resistance and enhanced durability. Offering 56 positions in a compact form factor, it allows for dense PCB layouts. The straight orientation and side-hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ACC28DRTS for secure and efficient board-to-board connectivity.