ACC28DRXN

Heilind Number:SULACC28DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRXN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DRXN

Detailed Description

Introducing the ACC28DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 56 positions spread across 2 rows, it offers versatile connectivity options. The termination method of Thru Hole and contact plating of Gold guarantee secure and reliable connections. Operating at a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it easy to integrate into any system. With a voltage rating of 700 VAC and amperage of 3A, it meets high power transmission requirements. The ACC28DRXN is the perfect choice for applications where performance and reliability are paramount.