ACC28DRXS-S734

Heilind Number:SULACC28DRXS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRXS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRXS-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULACC28DRXS-S734

Detailed Description

Introducing the ACC28DRXS-S734, a high-performance female connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring two rows with a pitch of 2.54mm, it offers secure and efficient connectivity. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee reliable signal transmission, even in high-voltage environments up to 700 VAC. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of settings. Its straight orientation, 56 positions, and Full Bellow contact type make it versatile for various PCB and card edge connections. The matte tin termination plating enhances its performance and longevity. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained installations. Trust the ACC28DRXSS734 for your critical connectivity needs.