ACC28DRYS-S734

Heilind Number:SULACC28DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRYS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRYS-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULACC28DRYS-S734

Detailed Description

Introducing the ACC28DRYS-S734, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable operation even in extreme conditions. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The 2-row, 56-position layout allows for versatile connections, while the side hole mount and thru-hole termination method offer easy installation. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the full bellow design ensures secure mating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With a compact form factor and a matte tin termination plating, it meets the highest standards for performance and durability in the connectivity industry. Upgrade your PCB assemblies with the ACC28DRYS-S734 for superior quality and reliability.